



1727040098 | |
|---|---|
DigiKey Part Number | WM12505-ND |
Manufacturer | |
Manufacturer Product Number | 1727040098 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.18000 | $72.18 |
| 10 | $61.34900 | $613.49 |
| 25 | $57.50440 | $1,437.61 |
| 50 | $54.76020 | $2,738.01 |
| 100 | $52.14570 | $5,214.57 |
| 300 | $48.25747 | $14,477.24 |
| 500 | $46.55080 | $23,275.40 |
| 1,000 | $44.33123 | $44,331.23 |























