



0874380943 | |
---|---|
DigiKey Part Number | 23-0874380943TR-ND - Tape & Reel (TR) 23-0874380943CT-ND - Cut Tape (CT) 23-0874380943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874380943 |
Description | CONN HEADER SMD R/A 9POS 1.5MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874380943 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.175" (4.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $6.67600 | $66.76 |
100 | $5.67130 | $567.13 |
500 | $5.06192 | $2,530.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.06446 | $5,064.46 |
2,000 | $4.82273 | $9,645.46 |
3,000 | $4.68676 | $14,060.28 |
5,000 | $4.52093 | $22,604.65 |
7,000 | $4.41493 | $30,904.51 |
10,000 | $4.30532 | $43,053.20 |