
OX-5021-EAE-1080-20M000 | |
---|---|
DigiKey Part Number | 150-OX-5021-EAE-1080-20M000TR-ND - Tape & Reel (TR) 150-OX-5021-EAE-1080-20M000CT-ND - Cut Tape (CT) 150-OX-5021-EAE-1080-20M000DKR-ND - Digi-Reel® |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | OX-5021-EAE-1080-20M000 |
Description | OCXO SMD HCMOS 20MHZ |
Customer Reference | |
Detailed Description | 20 MHz OCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.563" L x 0.370" W (14.30mm x 9.40mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |