
MCP2518FDT-E/QBB | |
|---|---|
DigiKey Part Number | MCP2518FDT-E/QBBTR-ND - Tape & Reel (TR) MCP2518FDT-E/QBBCT-ND - Cut Tape (CT) MCP2518FDT-E/QBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2518FDT-E/QBB |
Description | IC CAN CONTROLLER SPI 14VDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 14-VDFN (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2518FDT-E/QBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CAN | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VDFN (4.5x3) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 25 | $13.40120 | $335.03 |
| 100 | $12.16780 | $1,216.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $12.16785 | $73,007.10 |












