


LMB210S-TP | |
---|---|
DigiKey Part Number | 353-LMB210S-TPTR-ND - Tape & Reel (TR) 353-LMB210S-TPCT-ND - Cut Tape (CT) 353-LMB210S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMB210S-TP |
Description | BRIDGE RECT 1P 100V 2A LMBS-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount LMBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $4.61000 | $46.10 |
100 | $3.15040 | $315.04 |
500 | $2.42252 | $1,211.26 |
1,000 | $2.12106 | $2,121.06 |
2,000 | $1.99017 | $3,980.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.77625 | $8,881.25 |
10,000 | $1.65793 | $16,579.30 |
15,000 | $1.57670 | $23,650.50 |
25,000 | $1.52292 | $38,073.00 |