N-Channel 50 V 220mA (Tj) 350mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 50 V 220mA (Tj) 350mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BSS138-TP

DigiKey Part Number
BSS138-TPMSTR-ND - Tape & Reel (TR)
BSS138-TPMSCT-ND - Cut Tape (CT)
BSS138-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138-TP
Description
MOSFET N-CH 50V 220MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 220mA (Tj) 350mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,158
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.88000$8.80
100$0.54510$54.51
500$0.39628$198.14
1,000$0.34793$347.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28619$858.57
6,000$0.25499$1,529.94
9,000$0.23906$2,151.54
15,000$0.22114$3,317.10
21,000$0.21052$4,420.92
30,000$0.20019$6,005.70
75,000$0.17749$13,311.75
150,000$0.16346$24,519.00
300,000$0.15166$45,498.00
Manufacturers Standard Package