


BAS16X-TP | |
---|---|
DigiKey Part Number | BAS16X-TPTR-ND - Tape & Reel (TR) BAS16X-TPCT-ND - Cut Tape (CT) BAS16X-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16X-TP |
Description | DIODE STANDARD 75V 200MA SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.62400 | $6.24 |
100 | $0.38510 | $38.51 |
500 | $0.27802 | $139.01 |
1,000 | $0.24305 | $243.05 |
2,000 | $0.21345 | $426.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.21562 | $1,724.96 |
16,000 | $0.20642 | $3,302.72 |
24,000 | $0.20266 | $4,863.84 |
40,000 | $0.14863 | $5,945.20 |
56,000 | $0.13818 | $7,738.08 |