


MAAM-011229-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1802-2-ND - Tape & Reel (TR) 1465-1802-1-ND - Cut Tape (CT) 1465-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011229-TR1000 |
Description | IC RF AMP 50MHZ-4GHZ 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 50MHz ~ 4GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAM-011229-TR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 18.5dBm | |
Gain | 18dB | |
Noise Figure | 2.1dB | |
RF Type | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.68000 | $35.68 |
| 10 | $30.87200 | $308.72 |
| 25 | $29.18960 | $729.74 |
| 100 | $26.87940 | $2,687.94 |
| 250 | $25.49388 | $6,373.47 |
| 500 | $24.51520 | $12,257.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.59324 | $23,593.24 |
| 2,000 | $22.72456 | $45,449.12 |
| 3,000 | $22.24009 | $66,720.27 |










