LCM-S01602DTR/A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-S01602DTR/A

DigiKey Part Number
67-1779-ND
Manufacturer
Manufacturer Product Number
LCM-S01602DTR/A
Description
LCD MOD 32 DIG 16 X 2 REFLECTIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 80.00mm x 36.00mm x 8.80mm
Datasheet
 Datasheet
EDA/CAD Models
LCM-S01602DTR/A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Box
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
TN - Twisted Nematic
Display Mode
Reflective
Character Size
5.56mm H x 2.96mm W
Outline L x W x H
80.00mm x 36.00mm x 8.80mm
Viewing Area
66.00mm L x 16.00mm W
Backlight
Without Backlight
Voltage - Supply
5V
Dot Size
0.56mm W x 0.66mm H
Interface
Parallel
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$100.60000$100.60
10$77.98200$779.82
135$63.53578$8,577.33
540$58.82130$31,763.50
1,080$56.99509$61,554.70
Manufacturers Standard Package