SML-LX0603SRW-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 38,651
Unit Price: $4.20000
Datasheet

Similar


Broadcom Limited
In Stock: 67,731
Unit Price: $2.39000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LX0603SRW-TR

DigiKey Part Number
67-1551-2-ND - Tape & Reel (TR)
67-1551-1-ND - Cut Tape (CT)
67-1551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0603SRW-TR
Description
LED RED DIFFUSED SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes