



SML-LX0402SIC-TR | |
---|---|
DigiKey Part Number | 67-1878-2-ND - Tape & Reel (TR) 67-1878-1-ND - Cut Tape (CT) 67-1878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0402SIC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.38700 | $23.87 |
100 | $1.70400 | $170.40 |
500 | $1.39418 | $697.09 |
1,000 | $1.29201 | $1,292.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.20508 | $2,410.16 |
4,000 | $1.13118 | $4,524.72 |
6,000 | $1.09327 | $6,559.62 |
10,000 | $1.05040 | $10,504.00 |
14,000 | $1.02489 | $14,348.46 |
20,000 | $1.00000 | $20,000.00 |
50,000 | $0.94504 | $47,252.00 |