


SMAJ12A | |
---|---|
DigiKey Part Number | SMAJ12ALFTR-ND - Tape & Reel (TR) SMAJ12ALFCT-ND - Cut Tape (CT) SMAJ12ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.49000 | $14.90 |
100 | $0.80670 | $80.67 |
500 | $0.79850 | $399.25 |
1,000 | $0.79027 | $790.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58298 | $2,914.90 |
10,000 | $0.57132 | $5,713.20 |
15,000 | $0.52518 | $7,877.70 |
25,000 | $0.48547 | $12,136.75 |