


SD24C-01FTG | |
---|---|
DigiKey Part Number | F6446TR-ND - Tape & Reel (TR) F6446CT-ND - Cut Tape (CT) F6446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD24C-01FTG |
Description | TVS DIODE 24VWM 42VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD24C-01FTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.15900 | $21.59 |
100 | $1.10850 | $110.85 |
500 | $1.10028 | $550.14 |
1,000 | $1.09206 | $1,092.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08385 | $3,251.55 |
6,000 | $1.00843 | $6,050.58 |
9,000 | $0.91963 | $8,276.67 |
15,000 | $0.90275 | $13,541.25 |
21,000 | $0.89319 | $18,756.99 |
30,000 | $0.88515 | $26,554.50 |
75,000 | $0.78518 | $58,888.50 |