



CPC1965G | |
|---|---|
DigiKey Part Number | 212-CPC1965G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1965G |
Description | SSR RELAY SPST-NO 1A 0-600V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPC1965G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-DIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.01000 | $36.01 |
| 10 | $32.05600 | $320.56 |
| 25 | $30.61040 | $765.26 |
| 50 | $29.56280 | $1,478.14 |
| 100 | $28.54920 | $2,854.92 |
| 250 | $27.26116 | $6,815.29 |
| 500 | $26.32508 | $13,162.54 |
| 1,000 | $25.42047 | $25,420.47 |




