Automotive, AEC-Q200, XTREME GUARD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive, AEC-Q200, XTREME GUARD Series
AXGD Series
Building Automation – Protect/Sense/Control

AXGD10603NR

DigiKey Part Number
F10020TR-ND - Tape & Reel (TR)
F10020CT-ND - Cut Tape (CT)
F10020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXGD10603NR
Description
TVS DIODE 40VC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
AXGD10603NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
40V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.09pF @ 250MHz
Operating Temperature
-65°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$4.56500$45.65
100$2.96910$296.91
500$2.27724$1,138.62
1,000$2.05012$2,050.12
2,000$1.96744$3,934.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.78639$8,931.95
10,000$1.53546$15,354.60
15,000$1.46977$22,046.55
25,000$1.40613$35,153.25
Manufacturers Standard Package