59170 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59170 SERIES
Building Automation – Protect/Sense/Control

59170-1-U-00-D

DigiKey Part Number
HE553TR-ND - Tape & Reel (TR)
HE553CT-ND - Cut Tape (CT)
HE553DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
59170-1-U-00-D
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
20 ~ 25AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
1 ms
Release Time
0.5 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.640" (16.26mm)
Size - Body
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
Height Above Board
0.095" (2.41mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
800mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,507
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.79000$8.79
10$7.51300$75.13
25$6.98280$174.57
100$6.22390$622.39
250$5.76644$1,441.61
500$5.44898$2,724.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.50149$6,752.24
3,000$4.27971$12,839.13
4,500$4.16132$18,725.94
7,500$4.02375$30,178.12
10,500$3.93991$41,369.06
15,000$3.90023$58,503.45
Manufacturers Standard Package