SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC550CA

DigiKey Part Number
1.5SMC550CATR-ND - Tape & Reel (TR)
1.5SMC550CACT-ND - Cut Tape (CT)
1.5SMC550CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC550CA
Description
TVS DIODE 495VWM 760VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC550CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$5.04200$50.42
100$3.80170$380.17
500$3.27618$1,638.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.05449$9,163.47
6,000$2.99340$17,960.40
9,000$2.67268$24,054.12
Manufacturers Standard Package