
0251012.MRT1L | |
---|---|
DigiKey Part Number | F5567TR-ND - Tape & Reel (TR) F5567CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251012.MRT1L |
Description | FUSE BRD MNT 12A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251012.MRT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 45.2 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0059 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
5 | $15.71600 | $78.58 |
10 | $14.92800 | $149.28 |
50 | $12.04560 | $602.28 |
100 | $10.21200 | $1,021.20 |
250 | $9.95040 | $2,487.60 |
500 | $8.37932 | $4,189.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.00571 | $7,005.71 |