
LTL2R3KGD-EM | |
|---|---|
DigiKey Part Number | 160-LTL2R3KGD-EM-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3KGD-EM |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTL2R3KGD-EM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.27400 | $12.74 |
| 100 | $0.89040 | $89.04 |
| 500 | $0.71412 | $357.06 |
| 1,000 | $0.65575 | $655.75 |
| 2,000 | $0.60589 | $1,211.78 |
| 5,000 | $0.55119 | $2,755.95 |
| 10,000 | $0.51695 | $5,169.50 |
| 25,000 | $0.47951 | $11,987.75 |











