
LTV-817S-TA | |
---|---|
DigiKey Part Number | 160-2038-2-ND - Tape & Reel (TR) 160-2038-1-ND - Cut Tape (CT) 160-2038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-817S-TA |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.15100 | $21.51 |
100 | $1.52720 | $152.72 |
500 | $1.24496 | $622.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.15192 | $1,151.92 |
2,000 | $1.07273 | $2,145.46 |
3,000 | $1.03204 | $3,096.12 |
5,000 | $0.98601 | $4,930.05 |
7,000 | $0.95859 | $6,710.13 |
10,000 | $0.93183 | $9,318.30 |
25,000 | $0.87265 | $21,816.25 |
50,000 | $0.83578 | $41,789.00 |
100,000 | $0.80459 | $80,459.00 |