
LTST-S270KGKT | |
---|---|
DigiKey Part Number | 160-1478-2-ND - Tape & Reel (TR) 160-1478-1-ND - Cut Tape (CT) 160-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270KGKT |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270KGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.64900 | $6.49 |
100 | $0.44500 | $44.50 |
500 | $0.35012 | $175.06 |
1,000 | $0.31850 | $318.50 |
2,000 | $0.29145 | $582.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26832 | $1,073.28 |
8,000 | $0.24859 | $1,988.72 |
12,000 | $0.23843 | $2,861.16 |
20,000 | $0.22694 | $4,538.80 |
28,000 | $0.22010 | $6,162.80 |
40,000 | $0.21341 | $8,536.40 |
100,000 | $0.19861 | $19,861.00 |
200,000 | $0.18938 | $37,876.00 |
400,000 | $0.18157 | $72,628.00 |