
LTC5505-1ES5#TRMPBF | |
---|---|
DigiKey Part Number | LTC5505-1ES5#TRMPBFTR-ND - Tape & Reel (TR) LTC5505-1ES5#TRMPBFCT-ND - Cut Tape (CT) LTC5505-1ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5505-1ES5#TRMPBF |
Description | IC RF DETECT 300MHZ-3GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, PCS, Wireless Modem 300MHz ~ 3GHz -28dBm ~ 18dBm SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5505-1ES5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 3GHz | |
RF Type | Cellular, PCS, Wireless Modem | |
Input Range | -28dBm ~ 18dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.71000 | $30.71 |
10 | $26.50500 | $265.05 |
25 | $25.05360 | $626.34 |
100 | $23.05650 | $2,305.65 |
250 | $21.86000 | $5,465.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.01490 | $10,507.45 |
1,000 | $20.21844 | $20,218.44 |
1,500 | $19.77401 | $29,661.01 |
2,500 | $19.23578 | $48,089.45 |
3,500 | $18.89412 | $66,129.42 |