
LTC1694-1CS5#TRMPBF | |
---|---|
DigiKey Part Number | LTC1694-1CS5#TRMPBFTR-ND - Tape & Reel (TR) LTC1694-1CS5#TRMPBFCT-ND - Cut Tape (CT) LTC1694-1CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1694-1CS5#TRMPBF |
Description | IC ACCELERATOR I2C 1CH TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 100kHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1694-1CS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 100kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 60µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.83000 | $50.83 |
10 | $33.52600 | $335.26 |
25 | $29.01120 | $725.28 |
100 | $23.90630 | $2,390.63 |
250 | $21.39984 | $5,349.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.60376 | $9,801.88 |