
MI0603J600R-10 | |
---|---|
DigiKey Part Number | 240-2370-2-ND - Tape & Reel (TR) 240-2370-1-ND - Cut Tape (CT) 240-2370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603J600R-10 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0603J600R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.10000 | $11.00 |
25 | $0.95560 | $23.89 |
50 | $0.85720 | $42.86 |
100 | $0.76530 | $76.53 |
250 | $0.65556 | $163.89 |
500 | $0.57970 | $289.85 |
1,000 | $0.50957 | $509.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38352 | $1,534.08 |
8,000 | $0.37155 | $2,972.40 |