
CM0805A371R-10 | |
---|---|
DigiKey Part Number | 240-2571-2-ND - Tape & Reel (TR) 240-2571-1-ND - Cut Tape (CT) 240-2571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM0805A371R-10 |
Description | CMC 100MA 2LN 370 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 100mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM0805A371R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 370 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $14.39400 | $143.94 |
25 | $13.31480 | $332.87 |
50 | $12.55460 | $627.73 |
100 | $11.83700 | $1,183.70 |
250 | $10.95184 | $2,737.96 |
500 | $10.92966 | $5,464.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.92947 | $17,858.94 |