
SR732BTTDR390F | |
---|---|
DigiKey Part Number | 2019-SR732BTTDR390FTR-ND - Tape & Reel (TR) 2019-SR732BTTDR390FCT-ND - Cut Tape (CT) 2019-SR732BTTDR390FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR390F |
Description | RES 0.39 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR390F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.77400 | $27.74 |
25 | $2.35120 | $58.78 |
50 | $2.08920 | $104.46 |
100 | $1.86620 | $186.62 |
250 | $1.62072 | $405.18 |
500 | $1.46744 | $733.72 |
1,000 | $1.33688 | $1,336.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.10457 | $5,522.85 |
10,000 | $1.02861 | $10,286.10 |
15,000 | $0.98961 | $14,844.15 |
25,000 | $0.94548 | $23,637.00 |
35,000 | $0.91919 | $32,171.65 |
50,000 | $0.89351 | $44,675.50 |
60,000 | $0.88120 | $52,872.00 |