
APTD2012LSYCK | |
|---|---|
DigiKey Part Number | 754-2045-2-ND - Tape & Reel (TR) 754-2045-1-ND - Cut Tape (CT) 754-2045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD2012LSYCK |
Description | LED YELLOW CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD2012LSYCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.74300 | $17.43 |
| 100 | $1.22910 | $122.91 |
| 500 | $0.99578 | $497.89 |
| 1,000 | $0.91851 | $918.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81881 | $2,456.43 |
| 6,000 | $0.76792 | $4,607.52 |
| 9,000 | $0.74178 | $6,676.02 |
| 15,000 | $0.71224 | $10,683.60 |
| 21,000 | $0.69466 | $14,587.86 |
| 30,000 | $0.67751 | $20,325.30 |
| 75,000 | $0.63963 | $47,972.25 |









