



5400AT18A1000001E | |
---|---|
DigiKey Part Number | 712-5400AT18A1000001ETR-ND - Tape & Reel (TR) 712-5400AT18A1000001ECT-ND - Cut Tape (CT) 712-5400AT18A1000001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5400AT18A1000001E |
Description | RF ANT 5.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4GHz | |
Frequency Range | 4.9GHz ~ 5.9GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8.5dB | |
Gain | 2dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.53700 | $25.37 |
25 | $2.25960 | $56.49 |
100 | $1.95910 | $195.91 |
250 | $1.81496 | $453.74 |
500 | $1.72842 | $864.21 |
1,000 | $1.65706 | $1,657.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.56890 | $4,706.70 |
6,000 | $1.52577 | $9,154.62 |
9,000 | $1.50415 | $13,537.35 |
15,000 | $1.48022 | $22,203.30 |
21,000 | $1.46624 | $30,791.04 |
30,000 | $1.45278 | $43,583.40 |