Similar
Similar

X60003DIG3Z-50T1 | |
|---|---|
DigiKey Part Number | 20-X60003DIG3Z-50T1TR-ND - Tape & Reel (TR) 20-X60003DIG3Z-50T1CT-ND - Cut Tape (CT) 20-X60003DIG3Z-50T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X60003DIG3Z-50T1 |
Description | IC VREF SERIES 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | X60003DIG3Z-50T1 Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Renesas Electronics Corporation | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 5.1V ~ 9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 900nA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6035AAUR50+T | Analog Devices Inc./Maxim Integrated | 8,899 | MAX6035AAUR50+TCT-ND | $46.86000 | Similar |
| MAX6035BAUR50+T | Analog Devices Inc./Maxim Integrated | 5,137 | MAX6035BAUR50+TCT-ND | $28.36000 | Similar |



