IPB019N06L3GATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1,438
Unit Price: $33.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,783
Unit Price: $22.91000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38
Unit Price: $36.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,458
Unit Price: $29.23000
Datasheet

Similar


STMicroelectronics
In Stock: 978
Unit Price: $25.04000
Datasheet
PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-3
PG-T0263-3

IPB019N06L3GATMA1

DigiKey Part Number
IPB019N06L3GATMA1TR-ND - Tape & Reel (TR)
IPB019N06L3GATMA1CT-ND - Cut Tape (CT)
IPB019N06L3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB019N06L3GATMA1
Description
MOSFET N-CH 60V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.2V @ 196µA
Gate Charge (Qg) (Max) @ Vgs
166 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
28000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes