PG-TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB017N10N5ATMA1

DigiKey Part Number
IPB017N10N5ATMA1TR-ND - Tape & Reel (TR)
IPB017N10N5ATMA1CT-ND - Cut Tape (CT)
IPB017N10N5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB017N10N5ATMA1
Description
MOSFET N-CH 100V 180A TO263-7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 180A (Tc) 375W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
EDA/CAD Models
IPB017N10N5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 279µA
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,536
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.87000$50.87
10$33.08400$330.84
100$26.21890$2,621.89
500$24.79692$12,398.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.45926$21,459.26
Manufacturers Standard Package