
BSC027N10NS5ATMA1 | |
---|---|
DigiKey Part Number | BSC027N10NS5ATMA1TR-ND - Tape & Reel (TR) BSC027N10NS5ATMA1CT-ND - Cut Tape (CT) BSC027N10NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC027N10NS5ATMA1 |
Description | MOSFET N-CH 100V 23A/100A TSON |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Ta), 100A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSC027N10NS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 146µA | |
Gate Charge (Qg) (Max) @ Vgs | 111 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.51000 | $38.51 |
10 | $29.10000 | $291.00 |
100 | $20.81240 | $2,081.24 |
500 | $20.01004 | $10,005.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $17.30061 | $86,503.05 |