
2EDF7275FXUMA1 | |
---|---|
DigiKey Part Number | 2EDF7275FXUMA1TR-ND - Tape & Reel (TR) 2EDF7275FXUMA1CT-ND - Cut Tape (CT) 2EDF7275FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDF7275FXUMA1 |
Description | IC GATE DRVR HALF-BRIDG DSO16-11 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDF7275FXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | -, 1.65V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-11 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.57288 | $26,432.20 |
5,000 | $10.35690 | $51,784.50 |
7,500 | $10.24873 | $76,865.48 |