GHTT4001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHTT4001

DigiKey Part Number
FB202-ND
Manufacturer
Manufacturer Product Number
GHTT4001
Description
CBL FBR OPTIC 1000UM SMPLX 500M
Customer Reference
Detailed Description
Fiber Optic Cable Gray Multimode, Simplex 1000µm 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
Packaging
Spool
Part Status
Active
Style
Standard
Type
Multimode, Simplex
Length
1640.4' (500.0m)
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.197" (5.00mm)
Tensile Strength
25kg
Attenuation - Typ
-
Refractive Index - Core
1.49
Jacket Color
Gray
Bend Radius
40mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 85°C
Core Material
Polymethyl - Methacrylate Resin
Cladding Material
Fluorinated Polymer
Numerical Aperture
0.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.