HIH-5031-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIH-5031-001

DigiKey Part Number
480-3284-2-ND - Tape & Reel (TR)
480-3284-1-ND - Cut Tape (CT)
480-3284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIH-5031-001
Description
SENSOR HUMIDITY 5V ANALOG 3% SMD
Customer Reference
Detailed Description
Humidity 0 ~ 100% RH Analog Voltage ±3% RH 5 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Humidity
Humidity Range
0 ~ 100% RH
Output Type
Analog Voltage
Output
1.5V @ 50%RH
Accuracy
±3% RH
Response Time
5 s
Sensitivity
-
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Housed Sensor
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,136
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$471.37708$235,688.54
Manufacturers Standard Package