
DF3EA-6P-2H(51) | |
|---|---|
DigiKey Part Number | H125467TR-ND - Tape & Reel (TR) H125467CT-ND - Cut Tape (CT) H125467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-6P-2H(51) |
Description | CONN HEADER SMD R/A 6POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-6P-2H(51) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $6.56900 | $65.69 |
| 100 | $5.35550 | $535.55 |
| 500 | $4.64268 | $2,321.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.40397 | $6,403.97 |
| 2,000 | $6.09842 | $12,196.84 |
| 3,000 | $5.92647 | $17,779.41 |
| 5,000 | $5.71680 | $28,584.00 |
| 7,000 | $5.58277 | $39,079.39 |
| 10,000 | $5.44419 | $54,441.90 |



