




M80-4000000F1-02-325-00-000 | |
|---|---|
DigiKey Part Number | 952-1242-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F1-02-325-00-000 |
Description | CONN RCPT 2POS SOLDER 12AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Solder Gold 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F1-02-325-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 12 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.87000 | $137.87 |
| 10 | $117.18900 | $1,171.89 |
| 25 | $109.84920 | $2,746.23 |
| 50 | $104.60700 | $5,230.35 |
| 100 | $99.61580 | $9,961.58 |
| 250 | $93.38472 | $23,346.18 |
| 500 | $88.93230 | $44,466.15 |





















