DC EMC/EMI Line Filter 7 A 75V Two Stage SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC EMC/EMI Line Filter 7 A 75V Two Stage SMD (SMT) Tab
FLT007A0-SRZ
FLT007A0-SRZ

FLT007A0-SRZ

DigiKey Part Number
555-FLT007A0-SRZTR-ND - Tape & Reel (TR)
555-FLT007A0-SRZCT-ND - Cut Tape (CT)
555-FLT007A0-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FLT007A0-SRZ
Description
LINE FLTR 75VDC 7A SURFACE MOUNT
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 7 A 75V Two Stage SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
7 A
Manufacturer
OmniOn Power™
Applications
General Purpose
Series
Approval Agency
CE, CSA, UL, VDE
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
DC
Termination Style
SMD (SMT) Tab
Configuration
Two Stage
Base Product Number
Voltage - Rated DC
75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 571
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$164.02000$164.02
10$133.85400$1,338.54
25$123.46080$3,086.52
50$116.13360$5,806.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
140$106.03857$14,845.40
280$99.73296$27,925.23
420$96.21583$40,410.65
700$94.65001$66,255.01
Manufacturers Standard Package