
FT230XS-R | |
---|---|
DigiKey Part Number | 768-1135-2-ND - Tape & Reel (TR) 768-1135-1-ND - Cut Tape (CT) 768-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT230XS-R |
Description | IC USB SERIAL BASIC UART 16SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT230XS-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
25 | $17.98200 | $449.55 |
100 | $17.40730 | $1,740.73 |
250 | $15.84724 | $3,961.81 |
500 | $14.45152 | $7,225.76 |
1,000 | $14.06134 | $14,061.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.38639 | $40,159.17 |