
FK135EIHM0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FK135EIHM0.032768-T3TR-ND - Tape & Reel (TR) 631-FK135EIHM0.032768-T3CT-ND - Cut Tape (CT) 631-FK135EIHM0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK135EIHM0.032768-T3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FK135EIHM0.032768-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.37700 | $53.77 |
| 25 | $5.08400 | $127.10 |
| 50 | $4.87540 | $243.77 |
| 100 | $4.67310 | $467.31 |
| 250 | $4.41924 | $1,104.81 |
| 500 | $4.23638 | $2,118.19 |
| 1,000 | $4.06117 | $4,061.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.79833 | $11,394.99 |
| 6,000 | $3.64141 | $21,848.46 |
| 9,000 | $3.55270 | $31,974.30 |
| 15,000 | $3.44407 | $51,661.05 |
| 21,000 | $3.37436 | $70,861.56 |










