


MFW030A | |
|---|---|
DigiKey Part Number | RPC1552-ND |
Manufacturer | |
Manufacturer Product Number | MFW030A |
Description | WASHER FLAT M3 NYLON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | M3 Flat Washer 0.020" (0.51mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MFW030A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M3 | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.276" (7.01mm) | |
Thickness | 0.020" (0.51mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51800 | $5.18 |
| 25 | $0.48680 | $12.17 |
| 50 | $0.46360 | $23.18 |
| 100 | $0.44070 | $44.07 |
| 250 | $0.41304 | $103.26 |
| 500 | $0.39332 | $196.66 |
| 1,000 | $0.37449 | $374.49 |
| 3,000 | $0.34651 | $1,039.53 |











