
B82462G4223M000 | |
|---|---|
DigiKey Part Number | 495-1992-2-ND - Tape & Reel (TR) 495-1992-1-ND - Cut Tape (CT) 495-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4223M000 |
Description | FIXED IND 22UH 1.05A 150 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.05 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4223M000 Models |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $8.87900 | $88.79 |
| 25 | $8.21160 | $205.29 |
| 50 | $7.74300 | $387.15 |
| 100 | $7.29990 | $729.99 |
| 250 | $6.75380 | $1,688.45 |
| 500 | $6.36838 | $3,184.19 |
| 1,000 | $6.05045 | $6,050.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.02824 | $12,570.60 |
| 5,000 | $4.94318 | $24,715.90 |

