
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | EPC2010 | |
Primary Attributes | 200V, 5A Max Output GaNFET Capability | |
Secondary Attributes | GaNFET Driver Circuit Uses 7V ~ 12V | |
Contents | Board(s) | |
Note | - |