
HDC32E | |
---|---|
DigiKey Part Number | N717-ND |
Manufacturer | |
Manufacturer Product Number | HDC32E |
Description | HEADLIGHT LED 250LM AAA(3) |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 250 Lumens AAA (Requires 3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 250 Lumens | |
Features | Adjustable Band, Impact Resistant, Includes Batteries, Multiple Modes, Water Resistant | |
Battery Cell Size | AAA (Requires 3) | |
Length | - | |
Material - Body | - |