DSKW-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCSK2043R3D01004T

DigiKey Part Number
604-RSCSK2043R3D01004TTR-ND - Tape & Reel (TR)
604-RSCSK2043R3D01004TCT-ND - Cut Tape (CT)
604-RSCSK2043R3D01004TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSCSK2043R3D01004T
Description
CAP 200MF -20% +80% 3.3V SMD
Customer Reference
Detailed Description
200 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200Ohm 1000 Hrs @ 60°C
Datasheet
 Datasheet
EDA/CAD Models
RSCSK2043R3D01004T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
200 mF
Tolerance
-20%, +80%
Voltage - Rated
3.3 V
ESR (Equivalent Series Resistance)
200Ohm
Lifetime @ Temp.
1000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Coin, Wide Terminals - Opposite Sides
Lead Spacing
-
Size / Dimension
0.268" Dia (6.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,994
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.34000$13.34
10$8.86600$88.66
50$7.09100$354.55
100$6.54360$654.36
500$5.61866$2,809.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.18896$7,783.44
3,000$4.97855$14,935.65
4,500$4.87314$21,929.13
7,500$4.75627$35,672.03
10,500$4.68796$49,223.58
15,000$4.62224$69,333.60
Manufacturers Standard Package