ECS-96SMF21A30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-96SMF21A30

DigiKey Part Number
X717TR-ND - Tape & Reel (TR)
X717CT-ND - Cut Tape (CT)
X717DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-96SMF21A30
Description
MONO XTAL 21.4MHZ 2P 2DB SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21.4 MHz Center 2 kOhms Monolithic Crystal Filter Surface Mount 2dB 30 kHz
Datasheet
 Datasheet
EDA/CAD Models
ECS-96SMF21A30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
21.4 MHz
Impedance
2 kOhms
Insertion Loss
2dB
Bandwidth
30 kHz
Ripple
1dB
Number of Poles
2
Operating Temperature
-30°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,153
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.26000$38.26
10$31.18500$311.85
25$28.76160$719.04
50$27.05520$1,352.76
100$25.77100$2,577.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.50112$9,750.56
Manufacturers Standard Package