



TR/3216FF1-R | |
---|---|
DigiKey Part Number | 283-2541-2-ND - Tape & Reel (TR) 283-2541-1-ND - Cut Tape (CT) 283-2541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF1-R |
Description | FUSE BRD MNT 1A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF1-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.219 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
5 | $8.67600 | $43.38 |
10 | $8.01000 | $80.10 |
50 | $6.64320 | $332.16 |
100 | $6.12950 | $612.95 |
250 | $5.50884 | $1,377.21 |
500 | $5.07980 | $2,539.90 |
1,000 | $4.68236 | $4,682.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.31642 | $12,949.26 |
6,000 | $3.97287 | $23,837.22 |
9,000 | $3.78339 | $34,050.51 |
15,000 | $3.70245 | $55,536.75 |