Circuit Breaker Thermal 5A AC 32 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A AC 32 V DC Push to Reset Holder
1610-21-5A
1610-21-5A
Circuit Breaker Basics - Another Teaching Moment

1610-21-5A

DigiKey Part Number
302-1334-ND
Manufacturer
Manufacturer Product Number
1610-21-5A
Description
CIRCUIT BREAKER THRM 5A 32VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A AC 32 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,059
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$88.71000$88.71
5$73.63200$368.16
10$67.94200$679.42
50$56.33040$2,816.52
100$51.93770$5,193.77
250$46.62116$11,655.29
500$42.93694$21,468.47
1,000$39.51787$39,517.87
Manufacturers Standard Package