
DMN2058UW-7 | |
---|---|
DigiKey Part Number | DMN2058UW-7DITR-ND - Tape & Reel (TR) DMN2058UW-7DICT-ND - Cut Tape (CT) DMN2058UW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2058UW-7 |
Description | MOSFET N-CH 20V 3.5A SOT323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.5A (Ta) 500mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2058UW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 281 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.70400 | $17.04 |
100 | $1.06850 | $106.85 |
500 | $0.79142 | $395.71 |
1,000 | $0.70170 | $701.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50380 | $1,511.40 |
6,000 | $0.47861 | $2,871.66 |
9,000 | $0.42823 | $3,854.07 |
15,000 | $0.41566 | $6,234.90 |
21,000 | $0.40502 | $8,505.42 |