SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

B0520WS-7-F

DigiKey Part Number
B0520WS-FDITR-ND - Tape & Reel (TR)
B0520WS-FDICT-ND - Cut Tape (CT)
B0520WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0520WS-7-F
Description
DIODE SCHOTTKY 20V 500MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
B0520WS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Capacitance @ Vr, F
58pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,867
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.92100$19.21
100$0.98780$98.78
500$0.70778$353.89
1,000$0.62658$626.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52025$1,560.75
6,000$0.45653$2,739.18
9,000$0.43066$3,875.94
15,000$0.40157$6,023.55
21,000$0.38433$8,070.93
30,000$0.36757$11,027.10
75,000$0.33078$24,808.50
150,000$0.31202$46,803.00
Manufacturers Standard Package